Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No0318646010
Newark Part No.39P4021
Product RangeAPD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
100+ | $26.060 |
Price for:Each
Minimum: 100
Multiple: 100
$2,606.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No0318646010
Newark Part No.39P4021
Product RangeAPD Series
Technical Datasheet
Product RangeAPD Series
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithITT Cannon APD Series High Power 2-way Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
APD Series
Wire Size AWG Max
-
For Use With
ITT Cannon APD Series High Power 2-way Circular Connectors
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate