Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerITT CANNON
Manufacturer Part No055-939-9049-FC6
Newark Part No.04M4943
Technical Datasheet
RF / Coaxial Termination TypePCB Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max-
Coaxial TerminationSolder
Connector Type-
Connector Gender-
Impedance50ohm
Product Range-
Frequency Max-
Connector MountingSurface Mount
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Operating Frequency Min
-
Coaxial Termination
Solder
Connector Gender
-
Product Range
-
Connector Mounting
Surface Mount
Coaxial Cable Type
-
Operating Frequency Max
-
Connector Type
-
Impedance
50ohm
Frequency Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 055-939-9049-FC6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate