Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No120110-0220
Newark Part No.68W3169
Product RangeAPD Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$16.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No120110-0220
Newark Part No.68W3169
Product RangeAPD Series
Technical Datasheet
Product RangeAPD Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max4AWG
Wire Size AWG Min4AWG
For Use WithITT Cannon APD Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
APD Series
Contact Termination Type
Crimp
Wire Size AWG Min
4AWG
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
4AWG
For Use With
ITT Cannon APD Series Circular Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability