Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0056
Newark Part No.93F9057
Product RangeTrident Neptune Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $53.940 |
| 250+ | $52.940 |
Price for:Each
Minimum: 100
Multiple: 1
$5,394.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0056
Newark Part No.93F9057
Product RangeTrident Neptune Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeTrident Neptune Series
No. of Contacts31Contacts
Connector Body MaterialNylon (Polyamide) Body
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Industrial
No. of Contacts
31Contacts
SVHC
To Be Advised
Product Range
Trident Neptune Series
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate