Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192991-0324
Newark Part No.52F6097
Product RangeTST Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192991-0324
Newark Part No.52F6097
Product RangeTST Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeTST Series
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector TypePlug & Socket
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact Material-
Contact Termination TypeThrough Hole Straight
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
Pitch Spacing
5.08mm
No. of Rows
1Rows
Connector Type
Plug & Socket
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole Straight
Product Range
TST Series
Gender
Receptacle
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
