Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoACS3T10802BK046A2C1
Newark Part No.07AM6785
Product RangeAC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $609.310 |
| 50+ | $544.040 |
| 100+ | $508.480 |
Price for:Each
Minimum: 25
Multiple: 1
$15,232.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoACS3T10802BK046A2C1
Newark Part No.07AM6785
Product RangeAC Series
Technical Datasheet
No. of PhasesTwo Phase
Voltage Rating220V
Current Rating80A
Cable Length - Metric4.6m
Cable Length - Imperial15.1ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 1, SAE J1772 Connector
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP24, IP44
Jacket ColorBlack
Product RangeAC Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Two Phase
Current Rating
80A
Cable Length - Imperial
15.1ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Color
Black
SVHC
To Be Advised
Voltage Rating
220V
Cable Length - Metric
4.6m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196 Type 1, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
IP24, IP44
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate