New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Print Page

                      CA3100E20-29PBF80F42A232

                      Circular Connector, CA Series, MIL-DTL-5015 Series, Wall Mount Receptacle, 17 Contacts, Crimp Pin

                      ITT CANNON CA3100E20-29PBF80F42A232
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITT CANNON
                      Manufacturer Part NoCA3100E20-29PBF80F42A232
                      Newark Part No.24K8452
                      Product RangeCA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      238 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$106.060
                      5+$86.420
                      10+$66.780
                      25+$62.980
                      50+$61.850
                      100+$61.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $106.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerITT CANNON
                      Manufacturer Part NoCA3100E20-29PBF80F42A232
                      Newark Part No.24K8452
                      Product RangeCA Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCA Series
                      Equivalent Military SpecificationMIL-DTL-5015 Series
                      Circular Connector Shell StyleWall Mount Receptacle
                      No. of Contacts17Contacts
                      Circular Contact TypeCrimp Pin
                      Coupling StyleReverse Bayonet
                      Insert Arrangement20-29
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body Plating-
                      Contact MaterialCopper Alloy
                      Contact PlatingSilver
                      Insert RotationN
                      Service ClassEnvironmentally Sealed
                      SVHCTo Be Advised

                      Product Overview

                      The CA3100E20-29PBF80F42A232 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 17 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.

                      • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
                      • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
                      • 500 mating cycles, IP67/68/69k environmental resistance
                      • Operating temperature range of -55°C to +125°C
                      • Insulation resistance is <gt/> 1000Mohm
                      • Resilient polychloroprene (neoprene) insulator
                      • Moisture and corrosion resistant
                      • Operating voltage is 50VAC
                      • Aluminium alloy body material with black zinc cobalt plating
                      • Copper alloy crimp pin contacts with silver plating

                      Applications

                      Commercial, Industrial

                      Technical Specifications

                      Product Range

                      CA Series

                      Circular Connector Shell Style

                      Wall Mount Receptacle

                      Circular Contact Type

                      Crimp Pin

                      Insert Arrangement

                      20-29

                      Connector Body Plating

                      -

                      Contact Plating

                      Silver

                      Service Class

                      Environmentally Sealed

                      Equivalent Military Specification

                      MIL-DTL-5015 Series

                      No. of Contacts

                      17Contacts

                      Coupling Style

                      Reverse Bayonet

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      N

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.