Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA3106E18-1SB
Newark Part No.66F9325
Product RangeCA Series
Your Part Number
Technical Datasheet
629 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.890 |
| 5+ | $179.160 |
| 10+ | $138.450 |
| 25+ | $129.050 |
| 50+ | $127.520 |
| 100+ | $126.630 |
Price for:Each
Minimum: 1
Multiple: 1
$219.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA3106E18-1SB
Newark Part No.66F9325
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling StyleReverse Bayonet
Insert Arrangement18-1
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
The CA3106E18-1SB is a 10-way straight plug with end bell, a cable clamp and a telescoping bushing. This MIL-C-5015 series connector has silver-plated copper contacts. The CA-Bayonet connector was designed in accordance with the VG95234 specification and has a proven reverse bayonet coupling design that offers exceptional vibration protection. The insulator made of high quality polychloroprene.
- Rugged shell design
- Bayonet coupling for easy mating and unmating
- IP68 Protection rating
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
CA Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
18-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
10Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate