Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCCS1-FC-150-050
Newark Part No.34AK0850
Product RangeCCS1 FC Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | 
|---|---|
| 1+ | $1,797.250 | 
Price for:Each
Minimum: 1
Multiple: 1
$1,797.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCCS1-FC-150-050
Newark Part No.34AK0850
Product RangeCCS1 FC Series
Technical Datasheet
No. of Phases-
Voltage Rating1kV
Current Rating150A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 1, SAE J1772 Connector
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingNEMA 3R
Jacket Color-
Product RangeCCS1 FC Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
-
Current Rating
150A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Color
-
SVHC
To Be Advised
Voltage Rating
1kV
Cable Length - Metric
5m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
IEC 62196 Type 1, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
NEMA 3R
Product Range
CCS1 FC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate