Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAM11W1PZK87
Newark Part No.01K1611
Product RangeCombo D D*M Series
Technical Datasheet
904 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.150 |
Price for:Each
Minimum: 1
Multiple: 1
$25.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAM11W1PZK87
Newark Part No.01K1611
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDA-11W1
No. of Signal Contacts10Contacts
No. of Contacts11Contacts
Contact Type10 Signal, 1 Power
No. of Power Positions1
Contact Termination TypeSolder
D Sub Shell SizeDA
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
Gender
Plug
No. of Contacts
11Contacts
No. of Power Positions
1
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-11W1
No. of Signal Contacts
10Contacts
Contact Type
10 Signal, 1 Power
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate