Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAM15PNM
Newark Part No.01K1649
Product RangeDAM Series
Your Part Number
Technical Datasheet
94 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.050 |
| 5+ | $155.660 |
| 10+ | $151.300 |
| 25+ | $148.940 |
| 50+ | $147.170 |
| 100+ | $146.140 |
Price for:Each
Minimum: 1
Multiple: 1
$159.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAM15PNM
Newark Part No.01K1649
Product RangeDAM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDAM Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
DAM Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate