Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDB19977-2
Newark Part No.82H6480
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.270 |
| 5+ | $45.570 |
| 10+ | $41.880 |
| 25+ | $39.240 |
| 50+ | $37.380 |
| 100+ | $35.600 |
Price for:Each
Minimum: 1
Multiple: 1
$49.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDB19977-2
Newark Part No.82H6480
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle90°
Connector Body MaterialCarbon Steel Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Carbon Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability