Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBFME-101
Newark Part No.55T2267
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.760 |
Price for:Each
Minimum: 1
Multiple: 1
$22.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBFME-101
Newark Part No.55T2267
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Product Overview
The DBFME-101 is a Backshell made of zinc with blue chromated finish. The 121073-7012 straight exit backshell comes with a #4-40 UNC jackscrew. The D*FM series Cannon metal backshell is suitable for use with the D-subminiature connectors offers protection from magnetic and radio interferences to cable assemblies.
- -40 to 120°C Temperature range
Applications
Industrial, Communications & Networking, Defence, Military & Aerospace
Notes
No crimp ferrule tooling needed.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate