Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMM51522-104
Newark Part No.80T8135
Technical Datasheet
No. of Positions5Positions
Connector Type-
Connector Shell SizeDB
Product Range-
Gender-
Connector Body Material-
For Use With-
SVHCTo Be Advised
Technical Specifications
No. of Positions
5Positions
Connector Shell Size
DB
Gender
-
For Use With
-
Connector Type
-
Product Range
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate