Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBUY25SA197F0
Newark Part No.01K3013
Product RangeD*U Series
Your Part Number
Technical Datasheet
4,332 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 5+ | $12.810 |
| 10+ | $12.510 |
| 25+ | $12.190 |
| 50+ | $11.950 |
| 100+ | $11.690 |
Price for:Each
Minimum: 2
Multiple: 1
$26.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBUY25SA197F0
Newark Part No.01K3013
Product RangeD*U Series
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeD*U Series
Connector Body MaterialSteel Body
For Use WithITT Cannon D*U Series Subminiature Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
ITT Cannon D*U Series Subminiature Crimp Socket Contacts
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate