Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCMC13W6SJA197
Newark Part No.47T6903
Product RangeCombo D D*M Series
Technical Datasheet
102 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.020 |
| 5+ | $43.210 |
| 10+ | $42.200 |
| 25+ | $41.160 |
| 50+ | $40.200 |
| 100+ | $39.530 |
Price for:Each
Minimum: 1
Multiple: 1
$45.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMC13W6SJA197
Newark Part No.47T6903
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDC-13W6
No. of Signal Contacts7Contacts
No. of Contacts13Contacts
No. of Power Positions6
Contact Type7 Signal, 6 Power
Contact Termination TypeSolder
D Sub Shell SizeDC
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
Gender
Receptacle
No. of Contacts
13Contacts
Contact Type
7 Signal, 6 Power
D Sub Shell Size
DC
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-13W6
No. of Signal Contacts
7Contacts
No. of Power Positions
6
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate