Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCMD21HA4SJA197
Newark Part No.88P2182
Product RangeCombo D*M Series
Technical Datasheet
238 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $139.450 |
5+ | $134.360 |
10+ | $129.250 |
25+ | $124.590 |
50+ | $123.110 |
100+ | $122.240 |
Price for:Each
Minimum: 1
Multiple: 1
$139.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMD21HA4SJA197
Newark Part No.88P2182
Product RangeCombo D*M Series
Technical Datasheet
Product RangeCombo D*M Series
Insert ArrangementDC-21WA4
No. of Signal Contacts17Contacts
No. of Contacts21Contacts
No. of Power Positions4
Contact Type17 Signal, 4 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDC
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D*M Series
No. of Signal Contacts
17Contacts
No. of Contacts
21Contacts
Contact Type
17 Signal, 4 Power
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-21WA4
Gender
Receptacle
No. of Power Positions
4
Contact Termination Type
Solder
D Sub Shell Size
DC
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate