Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMM27W2SD
Newark Part No.63P9559
Product RangeCombo D D*MM Series
Your Part Number
223 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.680 |
Price for:Each
Minimum: 1
Multiple: 1
$110.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMM27W2SD
Newark Part No.63P9559
Product RangeCombo D D*MM Series
Technical Datasheet
Product RangeCombo D D*MM Series
Insert ArrangementDC-27W2
No. of Signal Contacts25Contacts
No. of Contacts27Contacts
Contact Type25 Signal, 2 Power
No. of Power Positions2
Contact Termination TypeSolder
D Sub Shell SizeDC
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*MM Series
Gender
Receptacle
No. of Contacts
27Contacts
No. of Power Positions
2
D Sub Shell Size
DC
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-27W2
No. of Signal Contacts
25Contacts
Contact Type
25 Signal, 2 Power
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
