Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCMM37PZ
Newark Part No.01K3701
Product RangeDCMM Series
Technical Datasheet
641 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.110 |
| 5+ | $111.110 |
| 10+ | $102.100 |
| 25+ | $95.720 |
| 50+ | $91.160 |
| 100+ | $86.810 |
Price for:Each
Minimum: 1
Multiple: 1
$120.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMM37PZ
Newark Part No.01K3701
Product RangeDCMM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDCMM Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The D*FM series D-subminiature Metal Backshell for D-subminiature connectors offers protection from magnetic and radio interferences to cable assemblies. This backshell series is characterized by simple assembly.
- Minimisation of interference from electromagnetic and RF sources
- Quick and simple assembly
- No crimp ferrule tooling needed
- Zinc, blue chromated
- Unique metal filled plastic cable strain relief guarantees 360° shielding
- -40 to 120°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
DCMM Series
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate