Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDDMAM50PA101F0
Newark Part No.11M1401
Product RangeD*MA Series
Your Part Number
313 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.030 |
| 5+ | $71.090 |
| 10+ | $68.510 |
| 25+ | $64.090 |
| 50+ | $60.030 |
| 100+ | $58.930 |
| 250+ | $57.830 |
Price for:Each
Minimum: 1
Multiple: 1
$81.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMAM50PA101F0
Newark Part No.11M1401
Product RangeD*MA Series
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeD*MA Series
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Pin Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Connector Type
D Sub
Product Range
D*MA Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
