Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDM130340-4
Newark Part No.74C0474
Product RangeCombo D Series
Technical Datasheet
366 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 5+ | $2.580 |
| 10+ | $2.580 |
| 25+ | $2.580 |
| 50+ | $2.580 |
| 100+ | $2.580 |
| 250+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM130340-4
Newark Part No.74C0474
Product RangeCombo D Series
Technical Datasheet
For Use WithCombo D Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCombo D Series
SVHCTo Be Advised
Product Overview
The DM130340-4 is a high-power Crimp Plug Contact, made of copper with gold finish. The D-sub series contact is used with Combo D connectors and accepts 16AWG maximum wire size.
- 10A Current rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Combo D Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability