Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDM53740-5
Newark Part No.11J2871
Product RangeCombo D Series
Your Part Number
Technical Datasheet
126 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.140 |
| 5+ | $34.350 |
| 10+ | $31.570 |
| 25+ | $29.600 |
| 50+ | $28.180 |
| 100+ | $26.830 |
| 250+ | $25.160 |
Price for:Each
Minimum: 1
Multiple: 1
$37.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM53740-5
Newark Part No.11J2871
Product RangeCombo D Series
Technical Datasheet
For Use WithITT Cannon Combo D Series D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCombo D Series
SVHCTo Be Advised
Technical Specifications
For Use With
ITT Cannon Combo D Series D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate