Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoJ2CE3221-25L0A-179
Newark Part No.34AK0860
Product RangeJ2CE Series
Your Part Number
No Longer Available
Product Information
ManufacturerITT CANNON
Manufacturer Part NoJ2CE3221-25L0A-179
Newark Part No.34AK0860
Product RangeJ2CE Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating240VAC
Current Rating32A
Cable Length - Metric7.6m
Cable Length - Imperial25ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 2, SAE J1772 Connector
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingNEMA 3R, 3S
Jacket ColorBlack
Product RangeJ2CE Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
25ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Color
Black
SVHC
To Be Advised
Voltage Rating
240VAC
Cable Length - Metric
7.6m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
IEC 62196 Type 2, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
NEMA 3R, 3S
Product Range
J2CE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate