Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoJ2CE4821-20L0A
Newark Part No.34AK0869
Product RangeJ2CE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $291.960 |
Price for:Each
Minimum: 10
Multiple: 1
$2,919.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoJ2CE4821-20L0A
Newark Part No.34AK0869
Product RangeJ2CE Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating240VAC
Current Rating48A
Cable Length - Metric6.1m
Cable Length - Imperial20ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 2, SAE J1772 Connector
Connector Type A GenderPlug
Connector Type BFree End
Tipo de conector Género B-
IP / NEMA RatingNEMA 3R, 3S
Jacket ColorBlack
Product RangeJ2CE Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Current Rating
48A
Cable Length - Imperial
20ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Tipo de conector Género B
-
Jacket Color
Black
SVHC
To Be Advised
Voltage Rating
240VAC
Cable Length - Metric
6.1m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
IEC 62196 Type 2, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
NEMA 3R, 3S
Product Range
J2CE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate