New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular MIL Spec Equivalent Connectors
                                                                                                  Print Page

                                                                                                  KPT06B22-36P

                                                                                                  Circular Connector, KPT Series, MIL-DTL-26482 Series I, Straight Plug, 36 Contacts, Solder Pin

                                                                                                  ITT CANNON
                                                                                                  ITT CANNON KPT06B22-36P
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerITT CANNON
                                                                                                  Manufacturer Part NoKPT06B22-36P
                                                                                                  Newark Part No.97H1910
                                                                                                  Product RangeKPT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  72 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$101.95
                                                                                                  5+$100.06
                                                                                                  10+$98.17
                                                                                                  25+$94.65
                                                                                                  50+$91.02
                                                                                                  100+$90.38
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $101.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ITT CANNON
                                                                                                  ManufacturerITT CANNON
                                                                                                  Manufacturer Part NoKPT06B22-36P
                                                                                                  Newark Part No.97H1910
                                                                                                  Product RangeKPT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeKPT Series
                                                                                                  Equivalent Military SpecificationMIL-DTL-26482 Series I
                                                                                                  Circular Connector Shell StyleStraight Plug
                                                                                                  No. of Contacts36Contacts
                                                                                                  Circular Contact TypeSolder Pin
                                                                                                  Coupling StyleBayonet
                                                                                                  Insert Arrangement22-36
                                                                                                  Connector Body MaterialAluminum Alloy Body
                                                                                                  Connector Body PlatingOlive Drab Chromate over Cadmium
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold
                                                                                                  Insert RotationN
                                                                                                  Service ClassGeneral Duty
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The KPT06B22-36P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 36 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.

                                                                                                  • Bayonet coupling assures fast and reliable mating/unmating
                                                                                                  • Environmentally sealed, IP68 rated
                                                                                                  • Operating temperature range from -55°C to +125°C
                                                                                                  • Durability of 500 mating cycles
                                                                                                  • 200m/s² at 10Hz to 2000Hz vibration
                                                                                                  • Insulation resistance is 5000Mohm at 25°C
                                                                                                  • Resilient polychloroprene (neoprene) insulator and grommet
                                                                                                  • Salt spray exposure of 500hour
                                                                                                  • Aluminium alloy body material with olive drab chromate over cadmium plating
                                                                                                  • Copper alloy solder pin contacts with gold plating

                                                                                                  Applications

                                                                                                  Industrial, Commercial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  KPT Series

                                                                                                  Circular Connector Shell Style

                                                                                                  Straight Plug

                                                                                                  Circular Contact Type

                                                                                                  Solder Pin

                                                                                                  Insert Arrangement

                                                                                                  22-36

                                                                                                  Connector Body Plating

                                                                                                  Olive Drab Chromate over Cadmium

                                                                                                  Contact Plating

                                                                                                  Gold

                                                                                                  Service Class

                                                                                                  General Duty

                                                                                                  Equivalent Military Specification

                                                                                                  MIL-DTL-26482 Series I

                                                                                                  No. of Contacts

                                                                                                  36Contacts

                                                                                                  Coupling Style

                                                                                                  Bayonet

                                                                                                  Connector Body Material

                                                                                                  Aluminum Alloy Body

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Insert Rotation

                                                                                                  N

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.