Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoM83513/31F02NT
Newark Part No.13AM3517
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $493.160 |
11+ | $326.110 |
26+ | $289.340 |
51+ | $266.070 |
101+ | $254.520 |
251+ | $246.940 |
Price for:Each
Minimum: 10
Multiple: 10
$4,931.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/31F02NT
Newark Part No.13AM3517
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
No. of Contacts37Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate