Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/50-2F
Newark Part No.78R9381
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The M85049/50-2F is a 15-layout Metal Backshell made up of chromate over cadmium low carbon steel with steel hardware and 90° cable entry provides strain relief. It is suitable for use with the DA-shell size Di-subminiature connectors.
- Qualified to MIL-Spec M85049
Applications
Industrial, Defence, Military & Aerospace
Contents
Backshell, Cable clamp, Screw, Nut and 2x Rivnuts (assembled).
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
