Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDLM-37S6PS18B-F222
Newark Part No.32AK7373
Product RangeMDLM Series
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.800 |
| 5+ | $203.800 |
| 10+ | $203.800 |
| 25+ | $203.800 |
Price for:Each
Minimum: 1
Multiple: 1
$203.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDLM-37S6PS18B-F222
Newark Part No.32AK7373
Product RangeMDLM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions37Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeMDLM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
37Positions
Cable Length - Metric
457.2mm
Product Range
MDLM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate