Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-69PL2B
Newark Part No.14AM5345
Product RangeMDM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 10+ | $404.680 |
| 25+ | $390.310 |
| 50+ | $375.940 |
| 100+ | $359.190 |
Price for:Each
Minimum: 10
Multiple: 1
$4,046.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-69PL2B
Newark Part No.14AM5345
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions69Positions
Cable Length - Imperial1"
Cable Length - Metric25.4mm
Jacket Color-
Product RangeMDM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
1"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
69Positions
Cable Length - Metric
25.4mm
Product Range
MDM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate