Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-69PL2L
Newark Part No.14AM5351
Product RangeMDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 10+ | $422.840 |
| 25+ | $407.820 |
| 50+ | $392.810 |
| 100+ | $375.300 |
Price for:Each
Minimum: 10
Multiple: 1
$4,228.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-69PL2L
Newark Part No.14AM5351
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions69Positions
Cable Length - Imperial1"
Cable Length - Metric25.4mm
Jacket Color-
Product RangeMDM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
1"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
69Positions
Cable Length - Metric
25.4mm
Product Range
MDM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate