New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      TNM0U14-0012S1L

                      Circular Connector, Size 14, Standard, Trident Neptune Metal Series, Flange Mount Receptacle

                      Date/Lot Code

                      ITT CANNON TNM0U14-0012S1L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITT CANNON
                      Manufacturer Part NoTNM0U14-0012S1L
                      Newark Part No.39P1488
                      Product RangeTrident Neptune Metal Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      97 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$35.710
                      5+$33.030
                      10+$30.350
                      25+$28.460
                      50+$27.100
                      100+$25.800
                      250+$24.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerITT CANNON
                      Manufacturer Part NoTNM0U14-0012S1L
                      Newark Part No.39P1488
                      Product RangeTrident Neptune Metal Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeStandard
                      Product RangeTrident Neptune Metal Series
                      Circular Connector Shell StyleFlange Mount Receptacle
                      No. of Contacts12Contacts
                      Circular Contact TypeCrimp / Solder Socket - Contacts Not Supplied
                      Coupling StyleBayonet
                      Connector Body MaterialZinc Alloy Body
                      Connector Body PlatingNickel
                      Contact Material-
                      Contact Plating-
                      IP RatingIP67
                      SVHCTo Be Advised

                      Technical Specifications

                      Connector Type

                      Standard

                      Circular Connector Shell Style

                      Flange Mount Receptacle

                      Circular Contact Type

                      Crimp / Solder Socket - Contacts Not Supplied

                      Connector Body Material

                      Zinc Alloy Body

                      Contact Material

                      -

                      IP Rating

                      IP67

                      Product Range

                      Trident Neptune Metal Series

                      No. of Contacts

                      12Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Plating

                      Nickel

                      Contact Plating

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.