Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTNM0U16-0019S1L
Newark Part No.39P1490
Product RangeTrident Neptune Metal Series
Also Known As192993-0024
Technical Datasheet
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.230 |
5+ | $15.230 |
10+ | $15.230 |
25+ | $15.230 |
50+ | $15.230 |
100+ | $15.230 |
250+ | $15.230 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTNM0U16-0019S1L
Newark Part No.39P1490
Product RangeTrident Neptune Metal Series
Also Known As192993-0024
Technical Datasheet
Product RangeTrident Neptune Metal Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
Trident Neptune Metal Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp / Solder Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability