Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoDE9SF
Newark Part No.87K0926
Product RangeStandard D Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoDE9SF
Newark Part No.87K0926
Product RangeStandard D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeStandard D Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Alternatives for DE9SF
1 Product Found
Product Overview
The DE9SF from ITW Mcmurdo is a standard D series, high performance 9 position D sub receptacle connector with DE shell size. Standard D series connectors provide greater user flexibility and meet the most demanding requirements. This connector has UL94 V
- Zinc/yellow passivated steel shell for EMI/RFI shielding
- Copper alloy contacts with hard acid gold plating
- Solder bucket termination
- Standard fixing holes
- High temperature range from -55°C to 105°C
- Current rating of 3.3A for all contacts (simultaneously) at 70°C
- Working voltage of 500V (DC or AC peak)
- Maximum contact resistance of 10mohm
- Minimum insulation resistance of 1000mohm
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Standard D Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate