Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoHDA26PTD
Newark Part No.97K1087
Product RangeHigh Density D Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoHDA26PTD
Newark Part No.97K1087
Product RangeHigh Density D Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeHigh Density D Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HDA26PTD from ITW Mcmurdo is a high density series 26 position D sub plug connector with DA shell size. High density series are most versatile connectors. This connector has UL94 V-0 rated thermoplastic insulation.
- Tinned and dimpled steel shell for EMI/RFI shielding
- Copper alloy contacts with hard acid gold plating
- Solder bucket termination
- Standard fixing holes
- High temperature range from -55°C to 105°C
- Current rating of 2A for all contacts (simultaneously) at 70°C
- Working voltage of 300V (DC or AC peak)
- Maximum contact resistance of 15mohm
- Minimum insulation resistance of 1000mohm
Applications
Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
High Density D Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate