Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoHDEX15SNT
Newark Part No.02M9162
Product RangeHigh Density D Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoHDEX15SNT
Newark Part No.02M9162
Product RangeHigh Density D Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeHigh Density D Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HDEX15SNT is a 15-contact High-density Connector, contact type socket with shell-E size, tinned finish, screwlocks and boardlocks fitted mounting, 90° PC terminal-style with the performance codes-standard, HD, special, crimp. A choice of four termination styles including crimp is available making this range one of the most versatile.
Applications
Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
High Density D Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate