Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoRS8
Newark Part No.09WX0918
Product RangeRED
Technical Datasheet
No Longer Available
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoRS8
Newark Part No.09WX0918
Product RangeRED
Technical Datasheet
No. of Contacts8Contacts
Product RangeRED
Connector MountingCable Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.7mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (17-Jan-2022)
Product Overview
The RS8 is an 8-way barrier polarised female Rack and Panel Connector with gold-plated copper alloy contacts and nylon PF moulding. It has nickel-plated brass dowels and aluminium alloy covers. It is used throughout industry in blind mating applications.
- Rugged construction
- Floating bushes to assist alignment
- Excellent current carrying characteristics
- 800VDC/AC Peak working voltage
- 3.5kVDC/AC Peak proof voltage
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Pitch Spacing
4.7mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
RED
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate