Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No16-530004
Newark Part No.47T4441
Product RangeButterfly 16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No16-530004
Newark Part No.47T4441
Product RangeButterfly 16 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorButton
Contact ConfigurationSPDT-DB
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom28V
Product RangeButterfly 16 Series
Contact Voltage AC Nom250V
Operating Force Max1.4N
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT-DB
Contact Current Max
10A
Product Range
Butterfly 16 Series
Operating Force Max
1.4N
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate