Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS25-0025B
Newark Part No.96K8821
Product RangeDSS25
Technical Datasheet
23,683 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.370 |
| 100+ | $1.890 |
| 500+ | $1.550 |
| 1000+ | $1.310 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS25-0025B
Newark Part No.96K8821
Product RangeDSS25
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current25A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeDSS25
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSS25-0025B is a high-performance single Schottky Diode with low loss and soft recovery. It is suitable for use as rectifiers in switch mode power supplies (SMPS) and free-wheeling diode in low voltage converters.
- Very low Vf
- Extremely low switching losses
- Low IRM values
- Improved thermal behaviour
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
300A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
25A
Diode Case Style
TO-220AC
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
DSS25
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability