Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXBOD1-06
Newark Part No.73AH0002
Technical Datasheet
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.730 |
| 10+ | $17.570 |
| 25+ | $17.050 |
| 50+ | $16.520 |
| 100+ | $16.000 |
| 300+ | $14.000 |
| 500+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$22.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXBOD1-06
Newark Part No.73AH0002
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleFP-Case
Thyristor TypeBreakover Diode
Breakover Voltage Max600V
No. of Circuits1Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
FP-Case
Breakover Voltage Max
600V
Peak Pulse Current Ippm
-
Product Range
-
No. of Pins
2Pins
Thyristor Type
Breakover Diode
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability