New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IXTT170N10P

                      MOSFET, N-CH, 100V, 170A, TO-268 ROHS COMPLIANT: YES

                      Date/Lot Code

                      IXYS SEMICONDUCTOR IXTT170N10P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoIXTT170N10P
                      Newark Part No.71AH4596
                      Product RangePolar
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 46 week(s)
                      QuantityPrice
                      1+$19.130
                      10+$16.630
                      25+$14.130
                      60+$11.620
                      120+$10.800
                      270+$9.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoIXTT170N10P
                      Newark Part No.71AH4596
                      Product RangePolar
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      Channel TypeN Channel
                      Drain Source Voltage Vds100V
                      Continuous Drain Current Id170A
                      On Resistance Rds(on)0.009ohm
                      Drain Source On State Resistance0.009ohm
                      Transistor Case StyleTO-268 (D3PAK)
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max5V
                      Power Dissipation715W
                      Power Dissipation Pd715W
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Product RangePolar
                      Qualification-
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      100V

                      On Resistance Rds(on)

                      0.009ohm

                      Transistor Case Style

                      TO-268 (D3PAK)

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      715W

                      No. of Pins

                      3Pins

                      Product Range

                      Polar

                      SVHC

                      No SVHC (12-Jan-2017)

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      170A

                      Drain Source On State Resistance

                      0.009ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      5V

                      Power Dissipation Pd

                      715W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.