| Quantity | Price |
|---|---|
| 250+ | $4.830 |
| 500+ | $4.760 |
Product Information
Product Overview
The PS1201 is an AC Power Solid State Switch using optical coupling with dual power SCR outputs to produce an alternative to optocoupler and Triac circuits. This switch is robust enough to provide a blocking voltage of up to 400VP and maximum surge current rating of 20A. In addition, tightly controlled zero-cross circuitry ensures switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750Vrms of isolation and noise immunity between control and load circuits. As a result the switch is well suited for industrial environments where electromagnetic interference would disrupt the operation of electromechanical relay.
- DC Control, AC output
- TTL and CMOS compatible
- Low EMI and RFI generation
- High noise immunity
- VDE compatible
- Machine insertable, wave solderable
- Blocking voltages up to 400Vp
- 5mA Sensitivity
Applications
Industrial, Automation & Process Control, Signal Processing, Motor Drive & Control, Thermal Management
Technical Specifications
-
120Vrms
Through Hole
20Vrms
-
No SVHC (17-Jan-2023)
1A
PCB
Zero Crossing
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate