Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL-130-203
Newark Part No.67C3523
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0V to 20V
Digit Height12.7mm
Panel Cutout Height24.89mm
Panel Cutout Width60.71mm
Supply Voltage Min-5V
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 20V
Panel Cutout Height
24.89mm
Supply Voltage Min
-5V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
60.71mm
Supply Voltage Max
5V
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate