Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoMSQ-DVV-015-U
Newark Part No.54F1013
Product RangeM Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $128.750 |
Price for:Each
Minimum: 1
Multiple: 1
$128.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoMSQ-DVV-015-U
Newark Part No.54F1013
Product RangeM Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 15V
Panel Cutout Height36.04mm
Panel Cutout Width59.44mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MSQ-DVV-015-U is a 0 to 15V DC Voltmeter with surface mount and rectangular shape. The MSQ traditional meter in modern styling. This meter has operating zero adjusters and scales printed on translucent plastic, permitting diffused back-lighting.
Applications
Metering, Test & Measurement, Automation & Process Control
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
36.04mm
Product Range
M Series
Meter Range
0V to 15V
Panel Cutout Width
59.44mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate