Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-DVV-100-U
Newark Part No.44F4768
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $388.120 |
Price for:Each
Minimum: 2
Multiple: 1
$776.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-DVV-100-U
Newark Part No.44F4768
Product RangeM Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 100V
Panel Cutout Height36.04mm
Panel Cutout Width59.44mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The OMS-DVV-100-U is an Analogue Panel Meter with zero adjuster and DC voltage function. Traditional meter with modern styling. This meter has operating zero adjusters and scales printed on translucent plastic, permitting diffused back-lighting.
- Rectangular shape
- 5% Accuracy
Applications
Industrial, Test & Measurement, Metering
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
36.04mm
Product Range
M Series
Meter Range
0V to 100V
Panel Cutout Width
59.44mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
