Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDP302W471K1GV001E
Newark Part No.
Full Reel98H3880
Cut Tape46W1456
Product RangeR29 Series
Also Known As302R29W471KV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.394 | $2,364.00 |
| Total Price | $2,364.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.394 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDP302W471K1GV001E
Newark Part No.
Full Reel98H3880
Cut Tape46W1456
Product RangeR29 Series
Also Known As302R29W471KV4E
Technical Datasheet
Capacitance470pF
Voltage(DC)3kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeR29 Series
Product Length4.7mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
R29 Series
Product Width
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for VPDP302W471K1GV001E
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
