Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCED502G330K4GV001E
Newark Part No.27X7955
Product RangeR30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1000+ | $0.839 |
2000+ | $0.797 |
4000+ | $0.765 |
6000+ | $0.759 |
10000+ | $0.754 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$839.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCED502G330K4GV001E
Newark Part No.27X7955
Product RangeR30 Series
Technical Datasheet
Capacitance33pF
Voltage(DC)-
Capacitor Case / Package2211 [5728 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeR30 Series
Product Length5.7mm
Product Width2.8mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
33pF
Capacitor Case / Package
2211 [5728 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 10%
Product Range
R30 Series
Product Width
2.8mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for SCED502G330K4GV001E
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate