
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.213 | $426.00 |
| Total Price | $426.00 | ||
| Quantity | Price |
|---|---|
| 1000+ | $0.213 |
| Quantity | Price |
|---|---|
| 2000+ | $0.155 |
| 4000+ | $0.152 |
| 8000+ | $0.148 |
| 12000+ | $0.144 |
Product Information
Product Overview
The 202R29W102KV4E is a high voltage Multilayer Ceramic Capacitor with X7R dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Technical Specifications
1000pF
1808 [4520 Metric]
X7R
4.7mm
SMD
-55°C
MSL 1 - Unlimited
2kV
± 10%
R29 Series
2mm
-
125°C
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for VPDP202W102K1GV001E
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
