Quantity | Price |
---|---|
500+ | $0.298 |
Product Information
Product Overview
The 302S43W102KV4E is a high voltage Multilayer Ceramic Capacitor with X7R dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Technical Specifications
1000pF
1812 [4532 Metric]
X7R
4.58mm
SMD
-
MSL 1 - Unlimited
3kV
± 10%
S43 Series
3.2mm
-55°C
125°C
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for VPDR302W102K1GV001E
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate