Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT45A0100001E
Newark Part No.46W1437
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.720 |
2000+ | $0.654 |
4000+ | $0.587 |
6000+ | $0.566 |
10000+ | $0.554 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT45A0100001E
Newark Part No.46W1437
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size9.5mm x 2mm x 1.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 2.45GHz Bluetooth/Wi-Fi/ZigBee chip antenna
- Low Temperature Cofired Ceramic (LTCC) technology
- High gain large antenna
- Omni-directional radiation
- PCB end/corner mounting
Applications
Wireless
Technical Specifications
Center Frequency
2.45GHz
Product Range
-
Antenna Case Size
9.5mm x 2mm x 1.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 2450AT45A0100001E
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate