Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BL14C0100001T
Newark Part No.11N6599
Also Known As2450BL14C0100001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 60000
Multiple: 4000
$24,840.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BL14C0100001T
Newark Part No.11N6599
Also Known As2450BL14C0100001T
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1.2dB
Balun Case Style0603
Frequency Min2.4GHz
Frequency Max2.5GHz
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Balun Case Style
0603
Frequency Max
2.5GHz
Insertion Loss
1.2dB
Frequency Min
2.4GHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 2450BL14C0100001T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate